Application: Use of heavy-duty wheel screws by using a 20 mm = 3⁄4″ impact driver specially designed for vans and light trucks, such as FIAT Ducato, MERCEDES-BENZ Sprinter actuation by impact, Machine screwdriver adapter e.g. HAZET 1003 S-1 or socket wrench width 24 mm allows high power transmission through optional 20 mm = 3⁄4″ Hexagon fitted to socket wrench insert allows adaptation to 20 mm = 3⁄4″ Drive rotating plastic sleeve on the outside (replaceable) for protection of the rims when setting the wheel screws Color-coded plastic sleeves for quick locating of the desired wrench width Plastic insert For protecting the surfaces at the wheel screws long design with bore for locking pin or retaining spring and groove for O-ring DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch), outer-hexagonal 24 mm Drive: Outer-hexagonal traction profile for machine actuation Number of tools: 5
This text is machine translated.