Application: For cleaning hard to reach places on machines, vehicles, agricultural machinery, especially suitable for cleaning of sandwich coolers including 90° side nozzle and Venturi nozzle insulation of the lance in the grip area to cool down Venturi nozzle (54 mm/35 grams) to increase the performance 90° side nozzle (32 mm/8.4 grams) for cleaning of sandwich coolers Max. Pressure: 12 bar ergonomic handle cold insulated handle air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6.3 Total length: 1085 mm net weight (kg): 0.31 kg air demand [l/min]: 450 l/min (7.5 l/sec) Number of tools: 2
This text is machine translated.