Application: - Compressed air equipment in industry, workshop or at home work.
Bend protection on both sides
Large temperature range
MEETS DIN EN ISO 5774.
Compressed air hose with quick coupler and connecting nipple.
Pressed coupler pocket / coupler plug.
Burst pressure 60 bar.
PVC-NBR Hybrid Polymer Compressed Air Hose.
Clear visibility in Hazet light blue to avoid hazards of accidents.
Inlet air connection: Coupler plug 7.2 mm type 1 (DE/AT/SI/HU/CN/IN/PT/RU/PL/RO/TR).
Air connection outlet: Clutch socket 7.2 mm type 1.
Hose length 20 m
Max. Operating pressure [bar]: 20 bar.
This text is machine translated.