Application: For quick removal of chips or other foreign bodies, especially in hard to reach places with a wide flat nozzle for surface cleaning significant wind force blocking-free use on machines, in workshops, in wood processing, facilities operated and household max. operating pressure: 10 bar handle, extraction and valve from acetate plastic seals and O-rings made of nitrile spring made from hardened spring steel 2003/10/CE max 85 dB OSHA 1910.95 (b) max 90 dB8HR OSHA STD 1-13.1 Max 30 PSI if blocked air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) Operating pressure (bar): 6 Total length: 203mm net weight (kg): 0.1 kg temperature range: -10°C - 80°C sound pressure level (at operating pressure): 78 dB (A) LP A air demand [l/min]: 580 l/min (9.7 l/sec)
This text is machine translated.