Application: filling the tires and check the air pressure easy and optimum readability even under poor lichtververhaltnissen special rubber cover protects the pressure gauge against light knocks hand grip with actuation lever for filling and bleeding button for single-handed operation hose with integrated torque plug-in nipple Hook integrated into the handle pressure gauge range: 0 - 12 bar, division: 0.01 bar blue illumination of the display Flexible Hose, length: 400 mm pressure gauge diameter: 63 mm device dimensions 262 x 105 x 40 mm display can be switched between bar/psi/kg/cm2 max. Pressure: 12 bar application humidity: 60% power supply: 2x1,5V lithium batteries type AAA air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") coupler plug: integrated, nominal width 7.2 Net weight (kg): 0.39 kg temperature range: -20°C - 50°C.
This text is machine translated.