Application: Small operating angle (4°) enables use in narrow spaces, e.g. engine, mechanical engineering, agricultural vehicles and equipment, renewable energies (solar, Wind wheels) extremely more power with ratchet with comparable dimensions Detent function of the lever offers protection against accidental switching Increase of the life span by using the latest lubricants in the ratchet mechanism Close manufacturing tolerances ensure protection against penetrating contamination HAZET internal quality standards guarantee load-carrying capacity well above standard value, easy to clean, Corrosion resistant Integrated suspension possibility in the handle Long execution Number of teeth: 90 Operating angle: 4° with ball lock HAZET 2-component grip Surface: Chrome-plated similar to DIN 3122, similar to ISO 3315 Made in Germany Drive: Square massive 12.5 mm (1/2 inch) Dimensions / length: 415 mm for manual actuation HiPer – the original develops and produces "Made in Germany" statically AND dynamically – double precision in perfection high continuous load for long life of ergonomic changeover lever
This text is machine translated.