

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bit
1/2" (12.5 mm)
Special steel
1/2 inch
TiN
10 mm
TA socket
63 mm
1 pc(s)
25 mm
Wedge profile bit 10 mm
not relevant
User & Safety Instructions 805177 Hazet 991 Bit 1/2" (12.5 mm) 991-10
The necessary accessories are required to use the article as described.