
Number
Total (€ 234.45 / piece)
€ 234.45
plus VAT.
14-day return policy included
Highlights & Details
16 pieces socket inserts 10 mm (3/8")
- 10 mm (3/8")
- From 8 - 22 mm
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
3/8" (10 mm)
- Material
Chromium-vanadium steel
- Spanner size (inch)
3/8 inch
- Material properties
chrome plated
polishing
- Spanner size
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
Show more
- Dim
(L x W x H) 279 x 121 x 47 mm
- Length
279 mm
- Width
121 mm
- Height
47 mm
- Weight
1818 g
- Content
1 Set
- Material (details)
Chrome-Vanadium · Chrome-plated surface, polished
- Standards
DIN 3122 + 3123+ 3124 · ISO 2725-1 + 3315 + 3316
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 810236 Hazet Bit set Metric 3/8" (10 mm) 16-piece 880N-1
Description
Features
- With Tractions profile for large scale power transmission and no corner wear for 20% higher torque capacity
- Protects tool and screw
- also be used for damaged screws.
Scope of delivery
- 11 hexagon sockets 8 to 22 mm
- Per 1 ratchet 200 mm, 30 teeth
- T-handle 198 mm
- Universal joint
- Extension 126 and 254 mm.











