There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque wrench
Forward/reverse ratchet
1" (25 mm)
600 Nm
1600 Nm
3 %
5 Nm
2455 mm
14 kg
150 mm
100 mm
DIN EN ISO 6789:2003; Square according to DIN 3120 A, ISO 1174-1 A
yes
User & Safety Instructions 804698 Hazet System 6000 CT 6160-1CT Torque wrench Forward/reverse ratchet 1" (25 mm) 600 - 1600 Nm
Information 804698 Hazet System 6000 CT 6160-1CT Torque wrench Forward/reverse ratchet 1" (25 mm) 600 - 1600 Nm