According to DIN EN ISO 6789:2003. · Accuracy ±1%. · 3 Application modes:. - Concurrent Display (track). - Anti-kink point detection (1st peak). - The peak value (Final Peak). · Delivery including power supply and RS-232C connector cable to PC or printer. · Compatible with test software 7901 E-D. . · Large, easy to read LED-display with 3 LEDS for status display easily recognizable. · Fast attachment by means of 4 screws on flat surfaces (table, wall, etc.). · Easy to use · Display in Nm, lbf.ft and easily switchable to lbf. in. · Easy Specification of a target torque with tolerances. · Weight: 3,28 kg. Weight including case and power supply: 4,66 kg. · Measuring range 1 to 25 Nm (max torque). · Fixed hexagonal recording, external HEXAGON ISO 1173 C-6,3 = 1/4". Inclusive of adapter hexagon drive 6.3 = 1/4 inch square drive 6.3 = 1/4 inch and. Hexagon drive 6.3 = 1/4 inch square drive 10 = 3/8 inch. · H 97.5 x diameter 160 mm. · In plastic case. · In soft foam insert.
This text is machine translated.