Workbench with assortment. Wooden plate including collecting groove. 7 flat drawers (569 x 397 x 75 mm). Tray (569 x 397 x 154 mm 1 height). 2 castors with brakes, 2 fixed castors. 100% drawers. Including door, lockable. Including shelf. Central locking. Mutual locking (for minimum tilting risk). Load capacity per drawer: 40 kg. Colour: RAL 9005 Weight wagon: 115 kg. Total load capacity (static): 1000 kg. Drawer dimensions: 7 x 569 x 398 x 75 mm, 1 x 569 x 398 x 154 mm. Deposits dimension/Drawer size: 3/3 + (563 x 393 mm). Load capacity per drawer: 40 kg. Colour: RAL 9005 Weight wagon: 115 kg. Total load capacity (static): 1000 kg. Drawer dimensions: 7 x 569 x 398 x 75 mm, 1 x 569 x 398 x 154 mm. Deposits dimension/Drawer size: 3/3 + (563 x 393 mm).
This text is machine translated.