There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 64D TOBU 2M32G
Connector housing
1009710000
1 pc(s)
Aluminium (die-cast)
HD
IP65
+125 °C
76 mm
120 mm
59 mm
+ transverse brace on the bottom part
2x cable entry (straight)
high type
+ thread
RockStar® HDC 64D
M32
Aluminium, die cast
-40 °C
310 g
yes
Datasheet 195581 HDC enclosures, Size: 8, Protection degree: IP 65, Cable entry from top, Plug housing, Side-locking clamp on lower side,
User & Safety Instructions 195581 HDC enclosures, Size: 8, Protection degree: IP 65, Cable entry from top, Plug housing, Side-locking clamp on lower side,