There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC HQP TOLU 1PG16
Connector housing
1003070000
1 pc(s)
Plastic
HQ
IP65
+125 °C
67 mm
48 mm
35 mm
+ transverse brace on the bottom part
Cable input (straight)
+ thread
RockStar® HDC HQP
PG16
Plastic
-40 °C
28 g
35
67 mm
48 mm
Beige
Double locking levers
0
FALSE
Plastic
-40-125 °C
V0
Plug case
IP65
Plastic
Above
Base unit
yes
Datasheet 195469 HDC enclosures, Size: HQ, Protection degree: IP 65, Cable entry from top, Plug housing, Side-locking clamp on lower side
User & Safety Instructions 195469 HDC enclosures, Size: HQ, Protection degree: IP 65, Cable entry from top, Plug housing, Side-locking clamp on lower side