

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC HQM TOLU 1PG21
Connector housing
1003080000
Connector
1 pc(s)
Zinc (die-cast)
HQ
IP65
+125 °C
77.5 mm
50 mm
35 mm
+ transverse brace on the bottom part
Cable input (straight)
+ thread
RockStar® HDC HQM
PG21
Diecast zinc
-40 °C
200 g
35
TRUE
78 mm
50 mm
Grey
Double locking levers
0
FALSE
TRUE
Zinc
Other
-40-125 °C
Other
Plug case
IP65
Other
Above
Base unit
yes
Datasheet 195470 HDC enclosures, Size: HQ, Protection degree: IP 65, Cable entry from top, Plug housing, Side-locking clamp on lower side
User & Safety Instructions 195470 HDC enclosures, Size: HQ, Protection degree: IP 65, Cable entry from top, Plug housing, Side-locking clamp on lower side