There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC HQP KOLU 1PG16
Connector housing
1003120000
1 pc(s)
Plastic
HQ
IP65
+125 °C
84.6 mm
67.1 mm
35 mm
+ transverse brace on the bottom part
Cable input (straight)
+ thread
RockStar® HDC HQP
PG16
Plastic
-40 °C
42 g
35
85 mm
67 mm
Beige
Double locking levers
0
FALSE
Plastic
-40-125 °C
V0
Coupling housing
IP65
Plastic
Two-sided
Base unit
yes
Datasheet 195476 HDC enclosures, Size: HQ, Protection degree: IP 65, Coupling housing, Side-locking clamp on lower side, Standard, Size o
User & Safety Instructions 195476 HDC enclosures, Size: HQ, Protection degree: IP 65, Coupling housing, Side-locking clamp on lower side, Standard, Size o