There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC HQP DOD 2BO
Connector housing
1003140000
Connector
1 pc(s)
Plastic
HQ
IP65
+125 °C
23.5 mm
48.4 mm
35 mm
+ transverse brace on the bottom part
2x cable entry (pin inset)
RockStar® HDC
Plastic
-40 °C
12 g
35
23.5 mm
48.4 mm
Beige
Double locking levers
FALSE
Plastic
-40-125 °C
V0
Other
IP65
Plastic
Other
Base unit
yes
Datasheet 195479 HDC enclosures, Size: HQ, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on lower side, S
User & Safety Instructions 195479 HDC enclosures, Size: HQ, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on lower side, S