There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
RockStar® HDC HQ
copper-plated
Crimp
4 + 2 + PE
6 mm²
4
2
1.5 mm²
6 mm²
1.5 mm²
2.5 mm²
0.14 mm²
1 pc(s)
Yes
22.4
48 mm
41.6 mm
690 V
6
Pin
-40-125 °C
V0
6 kV
Crimp connection
Silver
3
1.5-6 mm²
1.5-6 mm²
1.5-6 mm²
TRUE
Other copper alloys
40 A
Thermoplastic
yes
Datasheet 195482 HDC insert, Male, 690 V, 40 A, No. of poles: 6, Crimp connection, Size: HQ
User & Safety Instructions 195482 HDC insert, Male, 690 V, 40 A, No. of poles: 6, Crimp connection, Size: HQ