INDUSTRY-LEADING WIRELESS RANGEWith this compact, flexible USB DECT adapter, you can remain connected to your laptop even over a distance of up to 150 m and can move freely with the laptop during conversations. Time for more freedom of movement.WHY DECT?The DECT technology was developed especially for wireless communication. It is therefore the ideal choice for employees who need a lot of telephone calls and additional mobility. The Link 400 provides a wireless range that is typically 15 times as high as that of Class 2 Bluetooth devices. High volume outputMOBILE USEUnlike conventional USB adapters, the Link 400 has a unique flexible design. This makes it more durable and reduces the risk of damage if you leave the adapter connected to your laptop while you walk around. So don't let anything stop you.EASY TO USEThe Link 400 has a large button for easy pairing with your Engage Headset by pressing a button. The bright, color-lit LED display allows you to effectively manage calls. The LED lights up blue when you have made a connection, green when you are on a call, and red when the microphone is muted. The Microsoft Team Variant 1 LED lights up purple when connected to teams and flashes purple when new Microsoft teams receive notifications. For more color in your everyday life.SECURITYThe Link 400 is certified according to the DECT security standard. However, the security of your data is our top priority. Therefore, the Link 400 goes beyond DECT security level C and offers additional 256-bit encryption algorithms according to FIPS military standards. Compact adapter with the highest safety standards.COMPATIBILITYLink 400 is included with Engage 55 1. Since the adapter is also available separately, you can upgrade your Engage 65 and 75 headsets for mobility without a base station 2 – and thus get even more freedom of movement.CAN BE USED UNIVERSALLYThe Link 400 is compatible with all leading Unified Communications and Contact Center platforms and is available as a UC and Microsoft Teams 2 certified version. In addition, you can choose between USB-A and USB-C ports to work seamlessly with hybrid. Adapts to your way of working.BETTER CONNECTIONIf you are in an area where many other people are using wireless connections, the high DECT density ensures that your connection quality is not affected. Whether in the fully occupied office or in the lively residential building.EASY TO UPDATEFirmware updates via Jabra Xpress and Jabra Direct enable easy management of your device and ensure it always delivers top performance – now and in the future. Always up to date.
This text is machine translated.