
Jabra Evolve2 50 headphone cable-bound
Highlights & Details
- Black office/call center headband headphones
- Cabled USB connection Bluetooth 5.2 30 m
- On-ear 20 - 20000 Hz 16 Ohm 84 dB
- Microphone type: Boom -38 dB
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Impedance 16 Ohm
- Material: Acrylonitrile-butadiene-styrene (ABS), artificial leather, polycarbonate (PC), stainless steel
- Depth (Imperial) 17.5 cm (6.89")
- Factory colour
Black
- Product type
Headset (mono)
- Weight
127 g
- Width
193 mm
- Height
65 mm
- Depth
175 mm
- Bluetooth
5.2
- Bluetooth
Yes
- Cable colour
Black
- Cable length
1.7 m
- Design (headphones)
On-ear
- Material (details)
Polycarbonate (PC), Acrylonitrile butadiene styrene (ABS)
- NFC (Near field communication)
No
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
30 m
- Sound pressure
84 dB
- Sensitivity (microphone)
-38 dB
- Frequency range
20 - 20.000 Hz
- Transfer type
Corded
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 55 °C
- Voice control
no
- Quantity
1
- Music playback
yes
- Speakerphone
no
- Microphone frequency
20 - 10000 Hz
- Automatic volume adjustment
no
- Daisy chain
no
- Operating temperature (T-T)
14 - 113 °F
- FM radio
no
- Voice guidance
no
- Driver unit
2.8 cm
- Noise reduction
no
- Folding microphone
yes
- Microphone mute
yes
- Refurbished
no
- Easy pairing
no
- Charging case
no
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
no
- Auto power off
no
- Carrying case
no
- Pouch
yes
- Quick start guide
yes
- Bluetooth Low Energy (BLE)
no
- Width (imperial)
19.3 cm (7.6")
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
150 - 6800 Hz
- Phonebook access profile (PBAP)
no
- HD voice
no
- Steel hinges
no
- Auto-connect
yes
- In-ear pressure relief
no
- Noise canceling
yes
- Bone conduction sensor
no
no
no
- Fast charging
no
- Rechargeable battery
no
- Height (imperial)
6.5 cm (2.56")
- On/off switch
yes
- Heart rate monitor
no
- Number of microphones
3
- Storage temperature (T-T)
-10 - 55 °C
- Digital Signal Processing (DSP)
yes
- Number of simultaneously connected devices (max)
1
- Maximum input power
30 mW
- Virtual surround
no
- Motion sensor
no
Documents & Downloads
Datasheet
Datasheet 3734373 Headset (mono)
User & Safety Instructions
User & Safety Instructions 3734373 Headset (mono)
Description
This text is machine translated.
Features
- Wired headset
- Optimum for hybrid working
- BLUETOOTH, USB-A, USB-C
- Connect up to two terminals
- Improved durability
- Active Noise Control (ANC)
- Jabra air comfort technology for revolutionary comfort
- On-EAR wearing style
- Plug and play-enabled
- Maximum wearing comfort thanks to Jabra air comfort technology
- Active Noise Control (ANC) Filter Ambient Noise
- Thanks to the noise-suppressing microphones you can work professionally from everywhere
- Optimised sound for professional and private use
- Quick and easy to connect thanks to plug-and-play and Dual connectivity
- Certified for leading online meeting platforms
Scope of delivery
- Headset; Carry pouch; User documents


