Simply plug it in and get started
The first Jabra wired push-to-talk headset for employees with customer contact
For precise push-to-talk communication with free hands from the first to the last task
The Jabra Perform 10 wired push-to-talk (PTT) headphones were specially developed for employees in the retail trade and function as a value-adding end point for PTT software from Microsoft, Zebra and cello with integrated microphone.
Perform 10 uses PTT software to provide employees with a fast, easy and reliable way to communicate, where they don't have to look at a handheld device, they have hands free and can focus on customers from the first minute of their shift.
Why should you add the Perform 10 to your Push-to-Talk deployment?
PTT functions from Microsoft, Zebra and Zello are powerful tools that simplify communication and improve employee productivity. Without a headset, however, PTT messages can be overheard or heard randomly, or the response may take longer.
This is where the Perforform 10 comes into play.
Plug in and hear every word
Even during peak hours, the powerful microphone filters out the charging noises of the Perf 10 and thus provides for a clear and reliable communication in the entire room. The sound is played directly in the ear to preserve the privacy of the conversations, while employees can still perceive their surroundings. This means that what has been said does not have to be repeated constantly and customers are less disturbed.
Simply connect the stick and work the whole layer comfortably
We know that comfort is critical to user acceptance. For this reason, the lightweight, discreet design of the Perform 10 is designed to adapt to over 90% of ear shapes*. Thanks to the adjustable headphone and the bent ear bracket it sits comfortably in the ear on each side and remains in place, while the call control integrated in the cable has a rotating clip, which can be attached easily to different types of work clothes.
*Based on internal testing by GN, May 2025
The plug in and the connection
The use of the Perform 10 is very easy for employees – no charging, no pairing, simply plug-and-play via USB-C. The adjustable headphone and the clip-on microphone simplify the entry, while the PTT-button and the volume control are easy to use and easily accessible. This means less time and less questions during the launch, so your teams can simply plug in the headset and start communicating.
Plug in and continue
The Perform 10 is small and light, but that doesn't mean it's fragile. It is dust and water proof according to IP67, from a height of 1.8 m drop tested and reinforced, in order to withstand everyday impacts, falls and cleaning work. It can be easily disinfected with 70% isopropyl alcohol wipes, so it will perform at full capacity, layer by layer, and need to be replaced less frequently.
Plug in and enlarge area of use
The Perform 10 is designed for retail. Its most important features also make it Ideal for push-to-talk in other sectors, from hospitality and healthcare to events and security. It always delivers the same level of precision, comfort, ease of use, and robustness wherever hands-free communication is essential.
This text is machine translated.