
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 4.70
€ 11.76
3
1 M = € 4.44
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 4.70)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
Polypropylene
- Length
2500 mm
- Width
10 mm
- Content
2.5 m
- Dim
(L x W) 2500 mm x 10 mm
- Manufacturer part #
11-KE10002,5FRT
- Type
11-KE10002,5FRT
Documents & Downloads
Datasheet
Datasheet 1403839 Hebotec 11-KE10002,5FRT Hook-and-loop tape for bundling Hook and loop pad (L x W) 2500 mm x 10 mm Black 2.5 m
User & Safety Instructions
User & Safety Instructions 1403839 Hebotec 11-KE10002,5FRT Hook-and-loop tape for bundling Hook and loop pad (L x W) 2500 mm x 10 mm Black 2.5 m
Description
Hook and loop tape made of polypropylene in high quality, can be opened and closed hundreds of times again suitable for the HEBOFIX KBS velcro base.
The hook-and-loop tapes are ideal for bundling, arranging and securing objects.
Benefits:
· Gentle attachment
· Suitable for HEBOFIX KBS
· Cable bundles can be easily extended
· Velcro tape on the roll can be cut to the desired length
This text is machine translated.
The hook-and-loop tapes are ideal for bundling, arranging and securing objects.
Benefits:
· Gentle attachment
· Suitable for HEBOFIX KBS
· Cable bundles can be easily extended
· Velcro tape on the roll can be cut to the desired length
This text is machine translated.











