
Highlights & Details
Hebotec hook-and-loop socket KBS-RM 8-35 20 - 10 pcs
- Simple, tool-free mounting in common aluminum profiles
- By turning 45°, the cable attachment is possible crosswise or parallel to the profile
- variable length of the hook-and-loop tape, or version already fitted with hook-and-loop tape
- Constriction-free and gentle cable assembly
- Reusable
- Cable bundles can be easily expanded
- Easy handling
- Reduced risk of injury compared to cut-off cable ties
Technical specifications
- 45 hook-and-loop sockets for RITTAL-VX25, clamping range 8-35 mm, equipped with Velcro strap 180 x 20 mm
- Material: Polyamide glass fiber reinforced, self-extinguishing to UL94 -V0
- Product type
Hook-and-loop mount
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for affixing
- Material
Polyamide
- Length
180 mm
- Width
20 mm
- Content
10 pc(s)
- Dim
(L x W) 180 mm x 20 mm
- Manufacturer part #
3011-254-180C
- Type
KBS-RM 8-35 20
Documents & Downloads
Datasheet
Datasheet 2256914 Hebotec KBS-RM 8-35 20 Hook-and-loop mount for affixing Hook and loop pad (L x W) 180 mm x 20 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2256914 Hebotec KBS-RM 8-35 20 Hook-and-loop mount for affixing Hook and loop pad (L x W) 180 mm x 20 mm 10 pc(s)
Description
The HEBOFIX 45 hook-and-loop mount serves as an installation aid for the gentle attachment of cables, cables and hoses.
The base can be mounted parallel with the clamp base in the groove of aluminum profiles by a 45° clockwise rotation or transverse to the profile by a 45° left rotation.
Then the base is fitted with our Velcro strip in variable length without tools.
This text is machine translated.
The base can be mounted parallel with the clamp base in the groove of aluminum profiles by a 45° clockwise rotation or transverse to the profile by a 45° left rotation.
Then the base is fitted with our Velcro strip in variable length without tools.
This text is machine translated.











