
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
Technical specifications
- Product family name: MACSOLE 1.0Cot: A/C foot bed MACSOLE 1.0 ETC.Gender: Ladies, GentlemenSlide inhibition: SRASearch color filter: BlackToe cap: Plastic cap
- Product type
Safety work boots
- Factory colour
Black
- Safety class
SB
- Shoe size (EU)
42
- Sole material
Rubber
- Lacing type
Shoe laces
- Protective cap
Plastic
- Material
Leather
- Shoe width
11
Documents & Downloads
Datasheet
Datasheet 2488175 Heckel MACSOLE 1.0 NTX 6299342 Safety work boots SB Shoe size (EU): 42 Black 1 Pair
Datasheet 2488175 Heckel MACSOLE 1.0 NTX 6299342 Safety work boots SB Shoe size (EU): 42 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2488175 Heckel MACSOLE 1.0 NTX 6299342 Safety work boots SB Shoe size (EU): 42 Black 1 Pair
Description
REAR MACSOLE® 1.0 NTX 62993 SBP WRU HI HRO SRATar and asphalt work- Sole: MACSOLE® 1.0 smooth rubber sole- Upper: Pigmented grain leather, reflective Elements, derby cut with optimum fit All foot types, reduced number of seams- Lining: Mesh, extremely abrasion resistant, excellent Moisture absorption, quick drying- Toe protection cap: Metal-free- Non-slip midsole: Stainless steel- Insole: MACSOLE® 1.0 ETC.Weight: 780 g in size 42STANDARD: EN ISO 20345:2011 - SBP WRU HI HRO SRASizes: 38 - 48
This text is machine translated.
This text is machine translated.











