
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Highlights & Details
MACSOLE PLUS 2.0 Boots S3 67153 Black Width 11 Size 42
Technical specifications
- Product family name: MACSOLE PLUS 2.0
- Footbed: Climate comfort footbed
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Black
- Toe cap: Plastic cap
- Product type
Safety work boots
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
42
- Sole material
Rubber
- Lacing type
Shoe laces
- Protective cap
Plastic
- Material
Leather
- Shoe width
11
Documents & Downloads
Datasheet
Datasheet 2488348 Heckel MACSTOPAC 300 S3 HIGH 6715342 Safety work boots S3 Shoe size (EU): 42 Black 1 Pair
Datasheet 2488348 Heckel MACSTOPAC 300 S3 HIGH 6715342 Safety work boots S3 Shoe size (EU): 42 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2488348 Heckel MACSTOPAC 300 S3 HIGH 6715342 Safety work boots S3 Shoe size (EU): 42 Black 1 Pair
Description
The MACSOLE® PLUS product range is characterized by its technical performance, versatility in use and robustness thanks to the MACSOLE® rubber sole technology: Universal base, excellent adhesion, resistance against heat, cold and abrasion.The MACSOLE® PLUS series offers an attractive price-performance ratio.
This text is machine translated.
This text is machine translated.


















