
Number
Highlights & Details
LED panel Selesto
- Power= 13.2 W Total luminous flux= 800 lm Warm white, Neutral white, Daylight white
Technical specifications
- 80 RA
- Installation diameter 55-125 mm (adjustable)
- Surface mounting possible
- Product type
LED recessed panel
- No. of bulbs
112
Built-in LED
- Bulb type
LED (monochrome)
13.2 W
- Total luminous flux
800 lm
- Colour
Warm white
Neutral white
Daylight white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
116°
- Light features
Dimmable
Selectable colour
Selectable diameter
IP20
- Factory colour
White
- Material
Plastic
Aluminium
n.rel.
- Dim
(Ø x H) 16.4 cm x 1.5 cm
Yes
- Light bulb included
Yes
- Height
1.5 cm
- (Ø)
16.4 cm
Documents & Downloads
Datasheet
Datasheet 1882248 Heitronic 23166 Selesto LED recessed panel LED (monochrome) Built-in LED 13.2 W White
User & Safety Instructions
User & Safety Instructions 1882248 Heitronic 23166 Selesto LED recessed panel LED (monochrome) Built-in LED 13.2 W White
Description
This text is machine translated.
Features
- Problem solver for renovations since installation diameter adjustable from 55-125 mm
- Color temperature can be set via DIP switch (3000, 4000 or 6000 K) before mounting
- dimmable with many dimmers
- As an alternative to installation, surface mounting is also possible
- Matte light emission surface for a homogeneous light
- Bright with 800 lm luminous flux
- Surface mounting possible
- dimmable
- Border color white.
Scope of delivery
- LED panel
- User manual.










