
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Installation spotlight round stainless steel, swiveling
- Power= 35 W
Technical specifications
- Product type
Flush mount light
- Operating voltage
12 V
GU5.3
- Bulb type
LED (monochrome)
35 W
- Type
Circular
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
60 mm
- Outside Ø
90 mm
IP20
- Protection class
III
- Factory colour
Stainless steel (brushed)
- Material
Stainless steel
n.rel.
- Dim
(W x H x D) 108 x 60 x 103 mm
- Light bulb included
No
- Width
108 mm
- Height
60 mm
- Depth
103 mm
Documents & Downloads
Datasheet
Datasheet 2347949 Heitronic 23552 DL6801 Flush mount light LED (monochrome) GU5.3 35 W Stainless steel (brushed)
User & Safety Instructions
User & Safety Instructions 2347949 Heitronic 23552 DL6801 Flush mount light LED (monochrome) GU5.3 35 W Stainless steel (brushed)
Description
Built-in spotlight DL6801, brushed stainless steel, for indoor use.
This text is machine translated.
This text is machine translated.
Hints
Lamp not included in delivery.










