
Highlights & Details
LED - mounted light
- Power= 2 W Total luminous flux= 23 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
12 V
- No. of bulbs
12
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.6 W
2 W
33.00 lm
- Total luminous flux
23 lm
2700 K
- Colour
Warm white
- Type
Square
- Protection screen
Satinised
- Radiation angle
120°
- Light features
Low recess depth
- Recess diameter
6 cm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
2 cm
- External length
7.5 cm
- External width
7.5 cm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
- Weight
0.00 kg
n.rel.
- Dim
(Ø x D) 60 mm x 22 mm
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Depth
22 mm
- (Ø)
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1882251 Heitronic 27632 4002940276329 LED recessed light LED (monochrome) Built-in LED 2 W White
User & Safety Instructions
User & Safety Instructions 1882251 Heitronic 27632 4002940276329 LED recessed light LED (monochrome) Built-in LED 2 W White
Description
This text is machine translated.
Scope of delivery
- LED recessed lamp Nice, square, white
- Mounting material for ceiling installation, switch box mounting and hollow wall box mounting
- - Installation instructions.








