
LED - mounted light
Highlights & Details
- Power= 2 W Total luminous flux= 23 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
12 V
- No. of bulbs
12
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.6 W
2 W
- Total luminous flux
23 lm
2700 K
- Colour
Warm white
- Type
Square
- Protection screen
Satinised
- Radiation angle
120°
- Light features
Low recess depth
- Recess diameter
6 cm
- Recess depth
2 cm
- External length
7.5 cm
- External width
7.5 cm
IP20
- Protection class
II
- Factory colour
Stainless steel (brushed)
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
Datasheet
Datasheet 1882266 Heitronic 27693 LED recessed light LED (monochrome) Built-in LED 2 W Stainless steel (brushed)
User & Safety Instructions
User & Safety Instructions 1882266 Heitronic 27693 LED recessed light LED (monochrome) Built-in LED 2 W Stainless steel (brushed)
Description
Compact and very flat recessed LED light for installation in switch or hollow wall sockets. Thus very well suited as a solution for stairs or pedestal lighting. Ceiling mounting is also possible. The mounting material for all installation options is included in the delivery.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED recessed light Nice, square, brushed stainless steel
- Mounting material for ceiling installation, switch box mounting and hollow wall box mounting
- Installation instructions.













