
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
5% = € 0.67
€ 12.77
5
7% = € 0.94
€ 12.50
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Heitronic 500594 DL7002 recessed lamp LED, 7W, IP55, dimmable, round IP65
- Power= 7 W Total luminous flux= 590 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V AC
Built-in LED
- Bulb type
LED (monochrome)
7 W
- Total luminous flux
590 lm
3000 K
- Colour
Warm white
- Radiation angle
100°
- Recess diameter
68 mm
- Recess depth
49 mm
- Outside Ø
87 mm
IP65
- Protection class
II
- Factory colour
White
- Material
Plastic
- Weight
0.101 kg
n.rel.
- Dim
(Ø x H) 87 mm x 60 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
90 mm
- Height
60 mm
- Depth
94 mm
- (Ø)
87 mm
Documents & Downloads
Datasheet
Datasheet 2252175 Heitronic 500594 DL7002 LED recessed light LED (monochrome) Built-in LED 7 W White
User & Safety Instructions
User & Safety Instructions 2252175 Heitronic 500594 DL7002 LED recessed light LED (monochrome) Built-in LED 7 W White
Description
The 7 W LED downlight DL7002 is dust and water proof (IP65) and is therefore ideal for use in damp rooms and in covered outdoor areas.With the supplied plastic rings, the frame color can be easily adjusted to black or matt nickel. The downlight fits in standard hole cutouts (68 mm) and is easy to install thanks to large terminal clamp and generous connection space. The LED ballast is already integrated in the housing of the downlight.In addition, the LED downlight DL7002 can be dimmed continuously with many phase angle and phase angle dimmers.
This text is machine translated.
This text is machine translated.
Features
- Heitronic 500594 DL7002 recessed lamp LED, 7W, IP55, dimmable, round
Scope of delivery
- LED DOWNLIGHT DL7002, IP65
- Attachable plastic rings in black and nickel matt
- User manual













