
Number
Highlights & Details
LED INSTALL.light LE MANS Circle white 18W 220x32 mm 3000/4000/6000K IP44 dimmable
- Power= 18 W Total luminous flux= 1650 lm Colour temperature= 3000 K Warm white to cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
18 W
18 W
- Total luminous flux
1650 lm
3000 K
- Colour
Warm white to cool white
- Type
Circular
- Light features
Dimmable
- Recess diameter
200 mm
- Recess depth
27 mm
- Outside Ø
220 mm
IP44
- Protection class
II
- Factory colour
White
n.rel.
- Dim
(Ø x H) 220 mm x 32 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
32 mm
- (Ø)
220 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2638210 Heitronic 501377 Le Mans LED recessed light LED (monochrome) 18 W White
User & Safety Instructions
User & Safety Instructions 2638210 Heitronic 501377 Le Mans LED recessed light LED (monochrome) 18 W White
Warranty Terms
Warranty Terms 2638210 Heitronic 501377 Le Mans LED recessed light LED (monochrome) 18 W White
Description
This text is machine translated.
Features
- The wide covering ring also covers larger installation openings till outer dimensions, if necessaryHousing and diffuser PC, white or transparentUniform illumination of the bright area through side light feed with micro-compressed extractor
Scope of delivery
- LED Downlight Heitronic Le Mans, roundMounting material (spring clamps)Installation manual














