
Highlights & Details
LED Downlight LE MANS square white 12W 165x165x32 mm 3000/4000/6000K IP44 dimmable
- Power= 12 W Total luminous flux= 1000 lm Colour temperature= 3000 K Warm white to cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
12 W
- Total luminous flux
1000 lm
3000 K
- Colour
Warm white to cool white
- Type
Square
- Light features
Dimmable
- Recess length
150 mm
- Recess width
150 mm
- Recess depth
27 mm
- External length
165 mm
- External width
165 mm
IP44
- Protection class
II
- Factory colour
White
n.rel.
- Dim
(L x W x H) 165 x 165 x 32 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
165 mm
- Height
32 mm
- Length
165 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2638214 Heitronic 501381 Le Mans LED recessed light LED (monochrome) 12 W White
User & Safety Instructions
User & Safety Instructions 2638214 Heitronic 501381 Le Mans LED recessed light LED (monochrome) 12 W White
Warranty Terms
Warranty Terms 2638214 Heitronic 501381 Le Mans LED recessed light LED (monochrome) 12 W White
Description
This text is machine translated.
Features
- Colour temperature before installation easily adjustable via switch (warm white with 3000 K, neutral white with 4000 K or cold white with 6000 K)
- Good color reproduction with 80 Ra
- LED life up to 35,000 operating hours
- Robust plastic housing
- Almost glare-free light thanks to white/transparent diffuser
- Dust- and splashproof (IP44)
- Installation depth only 27 mm, the LED ballast is integrated in the lamp housing)
- Total height 32 mm (of which 5 mm body height)
- Dimmable with all standard phase section dimmers
- Operation directly at 230 V, connection via open cable ends (length approx. 150 mm)
- Border color: White
Scope of delivery
- LED Downlight Heitronic Le Mans, square
- Mounting material (spring clamps)
- Installation manual





