
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Heitronic LED floodlight BOLTON 2.0 20 watt black with 500mm connecting cable and free ends
- Power= 20 W
- Total luminous flux= 1620 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
20 W
3000 K
- Colour
Warm white
1620 lm
- Total luminous flux
1620 lm
- Light features
Swivelling
- Swivel range (max.)
180°
IP65
- Factory colour
Black
- Material
Aluminium
Glass
- Feed length
0.5 m
n.rel.
- Type
Rectangular
- Colour rendering index
70
- Light bulb included
Yes
- Height
114 mm
- Length
126.5 mm
- Depth
28 mm
Documents & Downloads
Datasheet
Datasheet 3190893 Heitronic BOLTON 2.0 VO-501410 LED outdoor floodlight 20 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3190893 Heitronic BOLTON 2.0 VO-501410 LED outdoor floodlight 20 W Colours (LEDs): Warm white
Description
Floodlight with large, wide beam area for reduced glare. Casing made of aluminum die-cast, black powder-coated, white UV protective reflector. Sturdy holder with 180° adjustable alignment. Ready for installation with 500 mm cable.
This text is machine translated.
This text is machine translated.











