
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Highlights & Details
Heitronic LED floodlight BOLTON 2.0 30 watt black with sensor with 500mm connection cable and free ends
- Power= 30 W
- Total luminous flux= 2505 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
30 W
3000 K
- Colour
Warm white
- Total luminous flux
2505 lm
- PIR detection angle (horizontal)
120°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
7 min
- Light features
Incl. sensor
IP44
- Factory colour
Black
- Material
Aluminium
Glass
- Feed length
0.5 m
n.rel.
- Type
Square
- Colour rendering index
70
- Light bulb included
Yes
- Height
167 mm
- Length
164 mm
- Depth
79 mm
Documents & Downloads
Datasheet
Datasheet 3190900 Heitronic BOLTON 2.0 VO-501417 LED outdoor floodlight 30 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3190900 Heitronic BOLTON 2.0 VO-501417 LED outdoor floodlight 30 W Colours (LEDs): Warm white
Description
Floodlight with large, wide radiating surface for reduced blending effect, with motion switch with integrated twilight switch with 120° coverage 3 - 10 m, switching duration 10 seconds to 7 minutes, lux adjustable 10-2,000 lux, motion switch horizontal 350° und vertical 180° adjustable, housing made of die-cast aluminum, black powder coated. The window made of hardened safety glass can be easily cleaned, white UV protection reflector. Sturdy holder with 180° adjustable alignment. Ready for installation with 500 mm cable.
This text is machine translated.
This text is machine translated.












