
Highlights & Details
LED chassis lamps Cortina
- Power= 7.2 W
- Total luminous flux= 420 lm
- Warm white, Neutral white, Daylight white
Technical specifications
- Product type
LED plinth lighting
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
12 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Length
20 cm
Built-in LED
- Width
5 cm
- Rating per bulb
2.4 W
- Height
0.6 cm
7.2 W
- Colour
Warm white
Neutral white
Daylight white
140 lm
- Total luminous flux
420 lm
- Light features
Dimmable
Selectable colour
Incl. remote control
Suitable for wall mounting
Incl. switch
- Radiation angle
100°
- Protection class
II
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 20 x 5 x 0.6 cm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2633531 Heitronic Cortina LED plinth lighting 3-piece set LED (monochrome) Built-in LED 7.2 W Warm white, Neutral white, Dayligh
User & Safety Instructions
User & Safety Instructions 2633531 Heitronic Cortina LED plinth lighting 3-piece set LED (monochrome) Built-in LED 7.2 W Warm white, Neutral white, Dayligh
Description
This text is machine translated.
Features
- With remote control
- Wall mounting possible
- With switch.
Scope of delivery
- 3 LED-under cabinet luminaire
- LED power supply with 6 way distributor
- Connecting lines
- Fitting Material
- Wireless remote control
- Wall bracket for remote control (inclusive Installation material)
- Installation and operating instructions





