
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V
LED (monochrome)
Built-in LED
150 W
150 W
4000 K
Neutral white
24000 lm
24000 lm
Swivelling
180°
IP65
Black
Aluminium
Glass
0.5 m
n.rel.
Rectangular
70
Yes
328.5 mm
295 mm
43 mm
Datasheet 3190902 Heitronic DERBY 2.0 VO-501419 LED outdoor floodlight 150 W Colours (LEDs): Neutral white
User & Safety Instructions 3190902 Heitronic DERBY 2.0 VO-501419 LED outdoor floodlight 150 W Colours (LEDs): Neutral white