
Number
Highlights & Details
Miami LED kitchen cabinet light
- Power= 10 W
- Total luminous flux= 680 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Current 40 mA
- Switching cycles 12500
- Transformer power 6 W
- Transformer voltage secondary 33 V.
- Color rendering index 80
- Service life 25000 h
- Ignition time 1.5 seconds
- Electrical power factor 0.55
- Product type
LED plinth lighting
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
60
- Bulb type
LED (monochrome)
- Length
580 mm
Built-in LED
- Width
85 mm
- Rating per bulb
10 W
- Height
35 mm
10 W
3000 K
- Colour
Warm white
680 lm
- Total luminous flux
680 lm
- Light features
Incl. LED attachment
Suspended
- Swivel range (max.)
110°
- Radiation angle
11°
- Protection class
II
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 580 x 85 x 35 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2332337 Heitronic Miami LED plinth lighting LED (monochrome) Built-in LED 10 W Warm white Silver
User & Safety Instructions
User & Safety Instructions 2332337 Heitronic Miami LED plinth lighting LED (monochrome) Built-in LED 10 W Warm white Silver
Description
This text is machine translated.
Features
- High-quality aluminum housing
- Clear protective glass pane
- Wwarm white SMD LEDs mounted
- Service life 25000 h
- Beam angle 110°
- Swiveling LED insert 35 to 120°
- Integrated LED ballast
- With 1.8 m connection cable + Euro plug
- On/off toggle switch
Scope of delivery
- Miami
- Fasteners
- User manual.





