

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room diffusor
230 V
1
LED (monochrome)
40 W
1500 mm
40 W
64 mm
70 mm
4000 K
Neutral white
4000 lm
4000 lm
IP65
IK06
Neutral white
PC
Acrylonitrile butadiene styrene
(L x W x H) 1500 x 70 x 64 mm
n.rel.
120°
> 80
Yes
4000 K
4000 K
4000 - 4000 K
Datasheet 3524018 Heitronic SNAKE Wet room diffusor LED (monochrome) 40 W Neutral white Neutral white
User & Safety Instructions 3524018 Heitronic SNAKE Wet room diffusor LED (monochrome) 40 W Neutral white Neutral white