Universal firefighting spray Fight fire quickly.The ideal alternative to the conventional large fire extinguishers - Due to its handy format, the extinguishing spray from Hekatron is suitable for house, office, kitchen, garden grill, car or camping place.The fire-extinguishing spray fires quickly and reliably with the patented Micro-Fog technology (MFT) and is recommended by experts and the German fire brigade This innovative foam fire extinguishing system significantly reduces the loss of fire damage compared to the use of conventional powder extinguishers.Application - fast, convenient and efficient:Even for people who are not trained in fire protection, the use of a spray can is something everyday. This fact makes the decisive advantage in case of emergency. The proximity to the fire and the intuitive operation ensure fast and efficient fire fighting.Suitable for fires of wood, paper, textiles, plastics, liquid fuels, Feed oil, garden grille, electrical system up to 1000 V.Handy formatEasy to use, just like with a conventional spray canDeletion time 25 secondsSpray width up to 4 meters (max. Distance between fire source and user)Durable up to 4 years and completely maintenance freeFrost-proof up to -10°C and heat resistant up to +50 °C.Suitable for outbreak fires in fire classes A, B, FCertified extinguishing performance: 5A/13B/15F600 ml very effective foam extinguishing agent.
This text is machine translated.