
Helagaine HEGMANWO and HEGMANWO HEGMANWO-10 170-02004 Hellermann Tyton
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Helagaine HEGMANWO and HEGMANWO HEGMANWO-10 170-02004
- Made of non-flammable meta-aramid
- Water and oil-repellent
- Extremely flexible
- High expansion for easy installation over long lengths
- Optimal mechanical protection for harnesses
- Able to withstand the most severe environments
- Superior protection against abrasion, flames and high temperatures
- Highly resistant to radiation and fluids
Our service for you
Technical specifications
- Melting point: not to over +370°C, Carbo schmelzend italianisation
- Fire protection property: conforms to UL224 VW-1 and UL94 V0 (raw material)
- Product type
Braided hose
- Features
non-flammable
water- and oil-resistant
radiation-proof
highly elastic
- Bundle diameter (min.)
8 mm
- Factory colour
Green
- Bundle Ø (max.)
16 mm
- Material
NOMEX Meta-Aramid
- Min. temperature
-60 °C
- Max. temperature
+240 °C
- Bundle Ø range
8 up to 16 mm
- Manufacturer part #
170-02004
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGMANWO-10-NOMEX-GN
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 542819 Helagaine HEGMANWO and HEGMANWO HEGMANWO-10 170-02004 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 542819 Helagaine HEGMANWO and HEGMANWO HEGMANWO-10 170-02004 Hellermann Tyton
Description
Helagaine HEGMAN and HEGMANWO are braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Helagaine HEGMAN and HEGMANWO offer optimal mechanical protection for harnesses and can bear the most severe environments. Cables and wires are highly protected against abrasion, flames and high temperatures. It also has very high resistance to radiation and fluids. Helagaine HEGMANWO is additionally water and oil repellent. Helagaine HEGMAN and HEGMANWO are designed for applications requiring mechanical protection at high temperatures, particularly in the aerospace, military, railway and ship-building industries.
Helagaine HEGMAN and HEGMANWO offer optimal mechanical protection for harnesses and can bear the most severe environments. Cables and wires are highly protected against abrasion, flames and high temperatures. It also has very high resistance to radiation and fluids. Helagaine HEGMANWO is additionally water and oil repellent. Helagaine HEGMAN and HEGMANWO are designed for applications requiring mechanical protection at high temperatures, particularly in the aerospace, military, railway and ship-building industries.
Features
- Material: Polyaramid Polymetaphenylene Isophthalamide, Colour: Green.
Hints
The Nomex® is a registered trademark of DuPont.



