There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dial gauge
+ LCD
12.5 mm
0.004 mm
0.005 mm
240 g
Calibration according to VDI/VDE/DGQ directive2618 blade 11.2
ISO standards
0,004 mm
12.5 mm
Protection class IP54 · According to IEC 529
Datasheet 1241091 HELIOS PREISSER 1723 502-ISO Dial gauge Calibrated to (ISO standards) + LCD 12.5 mm Reading: 0.005 mm
User & Safety Instructions 1241091 HELIOS PREISSER 1723 502-ISO Dial gauge Calibrated to (ISO standards) + LCD 12.5 mm Reading: 0.005 mm
Information 1241091 HELIOS PREISSER 1723 502-ISO Dial gauge Calibrated to (ISO standards) + LCD 12.5 mm Reading: 0.005 mm