There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variac
80 V
100 V
130 V
170 V
230 V
1.5 A
1 x
1 x
230 V
154 mm
200 mm
79 mm
(L x W x H) 79 x 154 x 200 mm
1 x 80 V, 100 V, 130 V, 170 V, 230 V
1 x 230 V
2
1 pc(s)
800 mm
Surface-mount
IP54
adjustable
TSW 1,5
Grey
yes
User & Safety Instructions 2294413 Helios Ventilatoren 01495 Variac 1 x 230 V 1 x 80 V, 100 V, 130 V, 170 V, 230 V 1.5 A