Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variac
80 V
100 V
130 V
170 V
230 V
5 A
1 x
1 x
230 V
200 mm
254 mm
167 mm
(L x W x H) 167 x 200 x 254 mm
1 x 80 V, 100 V, 130 V, 170 V, 230 V
1 x 230 V
1 pc(s)
800 mm
Surface-mount
IP54
adjustable
TSW 5,0
Grey
yes
User & Safety Instructions 2295967 Helios Ventilatoren 01497 Variac 1 x 230 V 1 x 80 V, 100 V, 130 V, 170 V, 230 V 5 A