Swivel-out EC tubular fan with high pressure and volume output, for space-saving installation in the duct. Housing made of impact-resistant and corrosion-resistant plastic, light gray color, with pre-formed mounting console for easy installation on wall or ceiling as well as intake and exhaust nozzles matching the standard tube diameters. By loosening the mounting brackets, the fan unit with the terminal box can be rotated to any position and can be removed for maintenance and cleaning. Supplied with rawlplugs and screws. Optimised wheel for high pressure and volume performance, made from high-quality plastic. Dynamically balanced for quiet running. Drive by energy-saving, controllable EC-external rotor motor with moisture protection in protection type IP44 with highest efficiency. Maintenance and radio interference-free, ball-bearing. Integrated electronic temperature monitoring for EC motor and electronics. Infinitely variable speed control with potentiometer PU / PA. Connection via spacious terminal box (IP44) on the outside of the casing, rotatable in every position.
This text is machine translated.