Axial high-performance fan with cylindrical tube shell, two-sided flanges, directly driven, explosion-protected according to ATEX. Cylindrical tube made of galvanized steel plate, surrounded with impeller, formed flange on both sides, hole pattern according to DIN 24155. With external terminal box. Wheel with 7 blades made of thermoplastic. High degree of efficiency, low operating noise. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Can be used in the range of -20 °C to +40 °C. Surface resistance less than 1 GOhm. Single-phase AC capacitor motor closed construction, maintenance-free, sealed, low-noise ball bearings with long-term lubrication. Ex design according to ATEX.
This text is machine translated.