There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3161838 Helios Ventilatoren 5004 5004
Description
Electronic temperature-driven, semiconductor-controlled regulator system for EHR. With aluminum casing for wall or control cabinet mounting. Control by external sensor TFK / TFR or external control voltage 0 - 10 V DC. Heating power distributed to a regulated component (max. 17 kW) and basic power component (17 kW). 400 V 3~, I max 25 A, switching relay 230 V~, I max 2 A, switching contactor 400 V 3~, I max 20 A, IP 20.
This text is machine translated.
Description
Electronic temperature-driven, semiconductor-controlled regulator system for EHR. With aluminum casing for wall or control cabinet mounting. Control by external sensor TFK / TFR or external control voltage 0 - 10 V DC. Heating power distributed to a regulated component (max. 17 kW) and basic power component (17 kW). 400 V 3~, I max 25 A, switching relay 230 V~, I max 2 A, switching contactor 400 V 3~, I max 20 A, IP 20.