Robust metal design in classic design. Maintenance and non-radio interference-free closed motor suitable for continuous operation, white burned-in paint. Vibration-damping suspension for low-vibration running. Simple assembly by pre-assembled delivery: Only the three impeller blades need to be screwed on. Variable hanging height by delivery of a short and a long pendulum pipe. Speed can be controlled with 5-stage speed controller TSW 0.3 (accessories). TÜV certificate Accident prevention regulations (UVV) must provide a minimum distance of 2.3 m from the floor to the lower edge of the wing. Reverse air delivery direction. Direction of flow to the floor or ceiling can be determined by fixed connection or by means of reversing switch (DSEL 2 accessories). Minimum running voltage of 100 V is required for reversing operation (air delivery direction upwards).
This text is machine translated.