Surface-mounted housing (without fire protection) for accommodating an ELS fan insert. Flat design for mounting in any position on ceiling and wall. In combination with the fire protection ceiling bulkhead ELS-D (installed in the main line), the relevant fire protection regulations are fulfilled. Rear outlet nozzle (DN 80mm) with maintenance-free, air-tight return air lock flap. Convenient electrical connection through removable plug connection. Housing made of impact-resistant plastic, fire class B2, alpine white. Exhaust nozzle can be positioned offset by 90° with reversible return air lock flap. Mounting in any position ¿ also possible in corners of the room ¿. Dimensions: W/H/T 250x250x130mm. General building supervision DIBt approval No. Z-51.1-193.
This text is machine translated.