Flush-mounted housing without fire protection, with air-tight check valve. Exhaust nozzle laterally, upward (as supplied), rotatable left or right. By means of accessory set (-ARS, order no. 8185), it can be plugged for rear air outlet in any position. Plug connection for electrical connection can be removed. Made of plastic in fire class B 2. Re-usable folding plaster lid. Connection DN 80 mm. Application area for ventilation of bath or WC, by means of accessory set also for two-room ventilation of bath and WC FLUSH-MOUNTED in wall, ceiling or installation shafts. Connection of 1 or 2 devices to a common main line up to 20 stories. Fire protection can be established by using ceiling ballast.
This text is machine translated.