Fan application with 2 power stages (60/35 m3/h) for on-demand and basic ventilation with integrated after-run, delay time adjustable to approx. 6, 15, 21 min., start-up delay approx. 45 sec. (fixed setting). Ready to use delivery with flat inner facade (alpine white) and ultrasilence® technology. Standard with permanent filter and filter cleaning indicator. Integrated plug connection, for electrical connection. Protectively insulated, class II, IP X5. For installation in area 1 of wet rooms. Maintenance-free, ball-bearing power saving motor 230 V~, 50 Hz, 18/9 W. Sound power 39/30 dB (A), sound pressure 35/26 dB(A).* * at AL = 10 m2 equivalent absorption area in combination with housing type ELS-GU, side blow-out. Specification according to DIN 18017, T.3, 1990 edition, point 6.2.4. Footnote 3. Application area for ventilation of small rooms (shower, bath, WC) with high air load. The small power stage can be connected for continuous operation. Large stage is then manually controlled via light switch. Manual control of both stages is possible with DSEL 2 switch. Delayed shut-off function possible with accessories. The integrated after-run causes extended operation at high power level after manual switch-off. Technical data follow-up time: 15 volume flow approx. m³/h: 60/35 Power consumption approx. Watt: 18/9 sound pressure level 1) approx. dB(A) at 10 m² equivalent absorption area: 35/26 sound power level 1) LWA approx. dB(A): 39/30 electrical connection: 230 V~, 50Hz electrical connection in mm²: NYM-O 4 x 1.5 protection class II without PE Connection according to circuit diagram no.: SS-877 all power and noise specifications according to DIN 24163, DIN 24166, DIN 45635, DIN 44974 1) in combination with housing type ELS-GU, side blowing.
This text is machine translated.