Fan application with 60 m3/h volume flow with integrated after-run, delay time adjustable to approx. 6, 15, 21 min., start-up delay approx. 45 sec. (fixed). Ready to use delivery with flat inner facade (alpine white) and ultrasilence® technology. Standard with permanent filter and filter cleaning indicator. Integrated plug connection, for electrical connection. Protectively insulated, class II, IP X5. For installation in area 1 of wet rooms. Maintenance-free, ball-bearing power saving motor 230 V~, 50 Hz, 18 W. Sound power 39 dB (A), sound pressure 35 dB(A).* * at AL = 10 m2 equivalent absorption area in combination with housing type ELS-GU, side blow-out. Specification according to DIN 18017, T.3, 1990 edition, point 6.2.4. Footnote 3. Application area for ventilation of rooms as before. With follow-up function for windowless rooms. Control via light switch. Technical data, follow-up time: 6, 15, 21 min. Volume flow approx. m³/h: 60 Power consumption approx. Watt: 18 Sound pressure level 1) approx. dB(A) at 10 m² Equivalent absorption area: 35 Sound power level 1) LWA approx. dB(A): 39 Electrical connection: 230 V~, 50Hz Electrical feed in mm²: NYM-O 3 x 1.5 Protection class II without PE Connection according to circuit diagram no.: SS-875 all power and noise specifications according to DIN 24163, DIN 24166, DIN 45635, DIN 44974 1) in combination with housing type ELS-GU, side blow-out.
This text is machine translated.